TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD VDSL Xfmr 190uH 100Ohms | Not Available Online | | | VDSL Transformers | | SMD/SMT | | | 100 Ohms | | | - 40 C | + 85 C | | | | | 7.62 mm | 6.98 mm | 9.91 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | Tube |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR; 4 PORT | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers DUAL PORT T1/E1 XFMR MODULE | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.53 mm | 12.2 mm | 5.51 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers DUAL PORT T1/E1 XFMR MODULE | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.53 mm | 12.2 mm | 5.51 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers | Not Available Online | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR | Not Available Online | | | LAN Transformers | Module | Through Hole | | | | | 1.5 kV | - 40 C | + 85 C | Single | | | | 12.7 mm | 8.89 mm | 6.35 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR (QUAD 2:1) | Not Available Online | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | Tube |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers | Not Available Online | | | VDSL Transformers | | SMD/SMT | 80 kHz | | | | | - 40 C | + 85 C | | | | | 9.6 mm | 9 mm | 11 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T3/E3 XFMR; DUAL | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 9.53 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.53 mm | 12.2 mm | 5.51 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | - 40 C | + 85 C | Single | | | | 18.67 mm | 13.16 mm | 6.12 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | 1.2 Ohms, 1.2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 800 mOhms, 800 mOhms | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD VDSL Xfmr | Not Available Online | | | VDSL Transformers | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1.2mH 1.15Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1.2mH 1.35Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1.7Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | | 10 MHz | | | 1.36 Ohms | | 0 C | + 70 C | Dual | | | | 24.13 mm | 18.92 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Quad | | | | 25.4 mm | 10.8 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 800 mOhms, 800 mOhms | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |