Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||
Not Available Online | HX | |||||||||||||||||||||||
Mfr: 100B-1051NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | ||||||||||||||||||||||
Not Available Online | Tube | |||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Not Available Online | Tube | |||||||||||||||||||||||
Not Available Online | Tube | |||||||||||||||||||||||
Mfr: TX1079QNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | |||||||||||||||||||||||
Mfr: BXRT00DIS016M11SC1 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | H1102NL | ||||||||||||||||||||||
Mfr: BXRT00DIS024M14SF2 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | 24HSS1041A-2 HF | ||||||||||||||||||||||
Not Available Online | 1.5 mH | 0.447 in | 0.36 in | 0.248 in | ||||||||||||||||||||
Not Available Online | LAN Transformers | Reel | ||||||||||||||||||||||
Not Available Online | 5 uH | |||||||||||||||||||||||
Not Available Online | VDSL Transformers | Bulk | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Octal | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.2 Ohms, 1.2 Ohms | 1.4 Ohms, 1.2 Ohms | 1.5 kV | 0 C | + 70 C | 17.16 mm | 11.58 mm | 8.64 mm | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 1 GHz | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm | 12.19 mm | 7.11 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 26.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 23.62 mm | 12.95 mm | 2.84 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.2 Ohms, 900 mOhms | 1.5 kV | 0 C | + 70 C | 17.16 mm | 11.58 mm | 8.64 mm | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | ||||||||||||
Not Available Online | RF Transformers | SMD/SMT | 80 kHz to 400 MHz | - 40 C | + 85 C | 7.6 mm | 6.6 mm | 3.81 mm | ||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.2 Ohms, 2 Ohms | 1.5 kV | - 40 C | + 85 C | 17.16 mm | 11.58 mm | 8.64 mm | |||||||||||||
Not Available Online | SMD/SMT | 14.86 mm | 12 mm |