Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | HX | Tube | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube | ||||||||||
Mfr: HX6101FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 300 uH | 4.3 kV | - 40 C | + 150 C | Single | 8.38 mm | 7.69 mm | 4.25 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 10.92 mm | 7.54 mm | Reel | |||||||||||
Mfr: PE-65351NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por | Not Available Online | ISDN Transformers | ISDN | Through Hole | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
Mfr: PE-65726NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.08 mm | PE-65726 | Reel | ||||||||||
Mfr: T1137NLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port | 0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Tube | |||||||||||||
0In Stock | Signal Transformers | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Reel | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 200 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Mfr: HXE1002HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX | 0In Stock | Signal Transformers | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Reel | ||||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 28 uH | 3 kVAC | - 40 C | + 125 C | Single | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Tube | ||||||||
0In Stock | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube | |||||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009G LF | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5201NLT | Reel | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0013 LF |