1000Base-T - Pulse Electronics - Audio & Signal Transformers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | 1000Base-T | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | 1000Base-T | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | 1000Base-T | Tube |