H5007 - Pulse Electronics - Audio & Signal Transformers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1.500 On Order Expected | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | |||||||||
Mfr: H5007EFNLT TTI: H5007EFNLT Pulse Electronics Availability: 0In Stock300 On Order Expected 13-Jan-27 Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MODULE | 0In Stock300 On Order Expected 13-Jan-27 | H5007 | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | ||||||||||
0In Stock | H5007 | Reel | |||||||||||||||||||||
Mfr: H5007EFNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | H5007 | Tube | ||||||||
Not Available Online | H5007 | ||||||||||||||||||||||
Not Available Online | H5007 | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | H5007 | Reel | |||||||||||
Not Available Online | H5007 |