PE-65967 - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65967NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 40 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 7.62 mm | 7 mm | 6.35 mm | PE-65967 | Bulk | |||||||
Mfr: PE-65967NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 40 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 7.62 mm | 7 mm | 6.35 mm | PE-65967 | Reel |