TC - Pulse Electronics - Audio & Signal Transformers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 200 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel |