Radiall - Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Peak Pulse Current | DC Sparkover | Number of Electrodes | Termination Style | Failsafe Protection Y/N | Diameter | Length | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R445999105 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 350V 20kA | 0In Stock | 20 kA | 350 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | Bulk | ||||||
Mfr: R445999101 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 350V 10kA | 0In Stock | 10 kA | 350 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 100 C | Bulk | ||||
Mfr: R445999103 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 220v 20KA | 0In Stock | 20 kA | 230 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 100 C | Bulk | ||||
Mfr: R445999107 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 600V 20KA | 0In Stock | 20 kA | 600 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | ||||
Mfr: R445999100 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 230V 10kA | 0In Stock | 10 kA | 230 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 100 C | Bulk | ||||
Mfr: R445G00000 TTI: Not Assigned Radiall Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT DC-2.5GHZ NF ECR/NF | 0In Stock | 2.5 kA | 350 V | 2 Electrode | Screw | Failsafe Not Protected | 27 mm | 71.3 mm | - 40 C | + 85 C | Bulk |