Radiall - Antennas
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 200 MHz | 450 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Mfr: R380900341 TTI: Not Assigned Radiall Availability: 0In StockAntennas DIPOLE ANTENNA MULTIBAND TYPE N | 0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: R380500232 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas RADOME OMNI 2,4GHz - 6dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Radome | 6 dBi | 50 Ohms | 2:1 | 2 W | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | 405 mm | Antenna | Bulk | |||||||||||||||
Mfr: R380300035 TTI: Not Assigned Radiall Availability: 0In StockAntennas GNSS PSVE ANT. LINR. POLAR. SMA MEDIUM | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.559 GHz | 1.607 GHz | BEIDOU, GLONASS, GNSS, GPS | Whip | Stubby | - 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 71 C | 2 Band | Panel Mount | Connector | SMA Male | 1.585 GHz, 1.602 GHz | Satellite Navigation, Satellite Tracking | 44.5 mm | Bulk | R380.300.035 | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 5 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | 1 Band | N Type | N Female | Radome Omni | 391.26 mm | MID GAIN COLINEAR ANTENNA | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3 dBi | 50 Ohms | 2.5:1 | 2 W | 1 Band | Panel Mount | Connector | N Male | 2.45 GHz | 860 mm | 567 mm Pigtail | Antenna | Bulk | |||||||||||||||
Mfr: R380300038 TTI: Not Assigned Radiall Availability: 0In StockAntennas GNSS ACTV ANT. LINR. POLAR. SMA SMALL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.559 GHz | 1.607 GHz | BEIDOU, GLONASS, GNSS, GPS | Whip | Stubby | 10 dBi | 50 Ohms | 2.5:1 | - 40 C | + 71 C | 2 Band | Panel Mount | Connector | SMA Male | 1.585 GHz, 1.602 GHz | Satellite Navigation, Satellite Tracking | 34.2 mm | Bulk | R380.300.038 | ||||||||||||||||
Mfr: R380300013 TTI: Not Assigned Radiall Availability: 0In StockAntennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 0 Hz | 1.575 GHz | BEIDOU, Galileo, GPS | Whip | Stubby | 16 dB | 50 Ohms | 2.5:1 | - 32 C | + 55 C | 1 Band | Panel Mount | Connector | SMA Male | 1.575 GHz | Satellite Navigation, Satellite Tracking | 44.5 mm | Antenna | Bulk | ||||||||||||||||
0In Stock | Unspecified Antennas | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: R380990009 TTI: Not Assigned Radiall Availability: 0In StockAntennas VEHICULAR BASE + 3G ANTENNA KIT | 0In Stock | Antenna Accessories | |||||||||||||||||||||||||||||||||||||
Mfr: R380500125 TTI: Not Assigned Radiall Availability: 0In StockAntennas DIPOLE ANTENNA 2.4GHz REVERSE SMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Industrial, Military, Handheld | 2.42 in | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.575 GHz | GPS | 25 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 33.5 mm | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 4.8 GHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WLAN | Collinear | Radome | 6 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 4.9 GHz | Wireless Applications | 294.26 mm | MID GAIN COLINEAR ANTENNA | |||||||||||||||
Mfr: R380990014 TTI: Not Assigned Radiall Availability: 0In StockAntennas VEHICULAR ANTENNA 225-512 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 225 MHz | 512 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 1.25 GHz | 2.5 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | Collinear | Radome | 0 dBi | 50 Ohms | 3:1 | 10 W | 1 Band | Gooseneck | Connector | TNC Male | 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz | Wideband Applications | 10.36 in | 4.85 in | Antenna | ||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 824 MHz | 2.17 GHz | 2 dBi | 50 Ohms | 3:1 | 2 Band | TNC | Multiband | Antenna | ||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 5.15 GHz | 5.975 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM | Collinear | Radome | 6 dBi | 50 Ohms | 3.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 5.5 GHz | Wireless Applications | 260.48 mm | MID GAIN COLINEAR ANTENNA | ||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 2 Band | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 512 MHz | |||||||||||||||||||||||||||||||||||
Mfr: R380300036 TTI: Not Assigned Radiall Availability: 0In StockAntennas GNSS ACTV ANT. LINR. POLAR. SMA MEDIUM | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.559 GHz | 1.607 GHz | BEIDOU, GLONASS, GNSS, GPS | Whip | Stubby | 10 dBi | 50 Ohms | 2.5:1 | - 40 C | + 71 C | 2 Band | Panel Mount | Connector | SMA Male | 1.585 GHz, 1.602 GHz | Satellite Navigation, Satellite Tracking | 44.5 mm | Bulk | R380.300.036 | ||||||||||||||||
Mfr: R380990017 TTI: Not Assigned Radiall Availability: 0In StockAntennas VEHICULAR ANTENNA 225-512 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 225 MHz | 512 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 512 MHz | |||||||||||||||||||||||||||||||||||
Mfr: R380300037 TTI: Not Assigned Radiall Availability: 0In StockAntennas GNSS PSVE ANT. LINR. POLAR. SMA SMALL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.559 GHz | 1.607 GHz | GNSS | - 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 71 C | 2 Band | SMA | 34.2 mm | Bulk | R380.300.037 | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 512 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Whip | 136 MHz | 174 MHz | - 2 dBi | 50 Ohms | 3:1 | 8 W | 1 Band | TNC | Land Mobile Radio (LMR) | Antenna |