Radiall - Antennas
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active GPS | 1.575 GHz | GPS | 16 dBi | 50 Ohms | 2.5:1 | 5 W | 1 Band | TNC | GPS L1/Galileo E1 | Antenna | ||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 108 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: R380990016 TTI: Not Assigned Radiall Availability: 0In StockAntennas VEHICULAR ANTENNA 225-512 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 225 MHz | 512 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | Collinear | Radome | Bracket Mount | Connector | N Female | Broadband Applications | ||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 2 dBi | 50 Ohms | 1.5:1 | 1 W | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Industrial, Military, Handheld | 61.4 mm | Antenna | Bulk | |||||||||||||||
Mfr: R380300037 TTI: Not Assigned Radiall Availability: 0In StockAntennas GNSS PSVE ANT. LINR. POLAR. SMA SMALL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.559 GHz | 1.607 GHz | GNSS | - 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 71 C | 2 Band | SMA | 34.2 mm | Bulk | R380.300.037 | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 512 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Whip | 136 MHz | 174 MHz | - 2 dBi | 50 Ohms | 3:1 | 8 W | 1 Band | TNC | Land Mobile Radio (LMR) | Antenna | ||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 2 Band | ||||||||||||||||||||||||||||||||||||
Mfr: R380500132 TTI: R380500132 Radiall Availability: Not Available OnlineAntennas DIPOLE DROIT SMA 2.4 GHZ C20 | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: R380300025 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Large GPS L1 Antenna Passive | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | - 1.5 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 44 mm | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: R380300026 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Large GPS L1 An Active 14 dB | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 14 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 44 mm | |||||||||||||||||||||||
Mfr: R380300028 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Medium GPS L1 Antenna Passive | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | - 1.5 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 41.3 mm | |||||||||||||||||||||||
Mfr: R380300029 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Medium GPS L1 Ant Active 14 dB | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 14 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 41.3 mm | |||||||||||||||||||||||
Mfr: R380300030 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Medium GPS L1 Ant Active 28 dB | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 28 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 41.3 mm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 30 MHz | 90 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Mfr: R380900200 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas DUAL BAND RADOME OMNI | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dual Band | 2.4 GHz | 5.9 GHz | 2 dBi, 6 dBi | 50 Ohms | 2:1 | 2 W | 2 Band | N Type | Antenna | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: R380300027 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas Large GPS L1 An Active 28 dB | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 28 dB | 4 MHz | 50 Ohms | 2.5:1 | 1 Band | Panel Mount | Connector | SMA Male | GPS L1/Galileo E1 | 44 mm | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 225 MHz | 400 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Mfr: R380300014 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas GPS PASSIVE ANTENNA RoHS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | GPS | - 5 dBic | 50 Ohms | 3:1 | 1 Band | Connector | SMA Male | GPS L1/Galileo E1 | Antenna |