Samtec - Board to Board & Mezzanine Connectors
487.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QSH-030-01-L-D-A TTI: QSH-030-01-L-D-A Samtec Availability: 3.648In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 3.648In Stock | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QSH | Tray | ||||||||||
Mfr: QSH-060-01-L-D-A TTI: QSH-060-01-L-D-A Samtec Availability: 1.920In Stock1.280 On Order Expected 16-Apr-27 Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 1.920In Stock1.280 On Order Expected 16-Apr-27 | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | |||||
Mfr: QSE-020-01-L-D-A TTI: QSE-020-01-L-D-A Samtec Availability: 1.152In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 1.152In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | |||
Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 1.900In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 1.900In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Mfr: ASP-134486-01 TTI: ASP-134486-01 Samtec Availability: 400In Stock400 On Order Expected 22-Dec-26 Board to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 400In Stock400 On Order Expected 22-Dec-26 | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder Balls | Straight | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||
Mfr: DWM-02-53-L-S-280 TTI: DWM-02-53-L-S-280 Samtec Availability: 3.000In Stock294 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors .050 X .100 FLEX STACK | 3.000In Stock294 Factory Stock Can Ship 10 Days | Headers | 2 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 7.11 mm | 1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | DWM | Bulk | |||||
Mfr: QSE-020-01-H-D-A TTI: QSE-020-01-H-D-A Samtec Availability: 96In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 96In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Tray | ||
Samtec Availability: 4.200In StockBoard to Board & Mezzanine Connectors 0.50MM Q SOCKET STRIP | 4.200In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | |||||||||||||||
Mfr: SMM-112-02-S-D-P-TR TTI: SMM-112-02-S-D-P-TR Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 675In Stock | Sockets | 24 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: GPPK-01-01 TTI: GPPK-01-01 Samtec Availability: 1.200In StockBoard to Board & Mezzanine Connectors INDEPENDENT GUIDE POST | 1.200In Stock | Accessories | GPPK | Bulk | |||||||||||||||||
Samtec Availability: 4.536In Stock95 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX STACKING HDR | 4.536In Stock95 Factory Stock Can Ship 10 Days | Headers | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 14.2748 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 3.000In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 3.000In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Mfr: FTE-105-01-G-DV TTI: FTE-105-01-G-DV Samtec Availability: 1.960In StockBoard to Board & Mezzanine Connectors 0.80MM SMT MICRO HDR 2X05POS | 1.960In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FTE | Tube | ||||||
Samtec Availability: 1.250In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X25 | 1.250In Stock | Headers | 50 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.25 in | 4.9 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Reel | ||||
Samtec Availability: 2.000In StockBoard to Board & Mezzanine Connectors HIGH SPEED GROUND PLANE SOCKET | 2.000In Stock | 8 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | |||||||||||||||
Image Not Available Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 20POS | 600In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | |||||
Mfr: TW-10-02-G-D-170-100 TTI: TW-10-02-G-D-170-100 Samtec Availability: 460In Stock201 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 10PO | 460In Stock201 Factory Stock Can Ship 10 Days | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.17 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Samtec Availability: 1.275In Stock1.275 On Order Expected 18-May-27 Board to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 60POS | 1.275In Stock1.275 On Order Expected 18-May-27 | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | ||||
Samtec Availability: 525In StockBoard to Board & Mezzanine Connectors 2.00MM PRESS FIT HEADER | 525In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Reel | |||||
Mfr: TW-12-05-L-6-380-090 TTI: TW-12-05-L-6-380-090 Samtec Availability: 90In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 12P | 90In Stock | Headers | 72 Position | 2 mm (0.079 in) | 6 Row | Solder Pin | Vertical | 0.38 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: QTE-020-04-L-D-A TTI: QTE-020-04-L-D-A Samtec Availability: 440In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 440In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 16 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Tray | |||
Mfr: FW-05-04-F-D-280-090 TTI: FW-05-04-F-D-280-090 Samtec Availability: 2.000In StockBoard to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | 2.000In Stock | Connectors | 5 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 11.023 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Bulk | |||||
Mfr: ASP-134485-01 TTI: ASP-134485-01 Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 400In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | |||||||||
Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 500In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel |