SFC - Samtec - Headers & Wire Housings
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||
Mfr: SFC-135-T1-F-D TTI: SFC-135-T1-F-D Samtec Availability: 0In StockHeaders & Wire Housings COST-EFFECTIVE RELIABLE SOCKET | 0In Stock | Headers | Socket | 70 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-110-T2-F-D-K-TR TTI: SFC-110-T2-F-D-K-TR Samtec Availability: 0In StockHeaders & Wire Housings SOCKET 2X10P 1.27MM SMD | 0In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||
Mfr: SFC-110-T2-L-D-A TTI: SFC-110-T2-L-D-A Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-120-T2-L-D-A TTI: SFC-120-T2-L-D-A Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Samtec Availability: 0In StockHeaders & Wire Housings .050 TIGER EYE COST-EFFECTIVE | 0In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||
Mfr: SFC-125-T2-F-D TTI: SFC-125-T2-F-D Samtec Availability: 0In StockHeaders & Wire Housings COST-EFFECTIVE RELIABLE SOCKET | 0In Stock | Headers | Socket | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Samtec Availability: 0In StockHeaders & Wire Housings .05TIGER EYE COST-EFFECTIVE | 0In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||
Mfr: SFC-130-T2-F-D-A TTI: SFC-130-T2-F-D-A Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM RUGGED TIGER EYE SYSTEM | 0In Stock | Headers | Socket | 60 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-140-T1-F-D TTI: SFC-140-T1-F-D Samtec Availability: 0In StockHeaders & Wire Housings COST-EFFECTIVE RELIABLE SOCKET | 0In Stock | Headers | Socket | 80 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-130-T2-F-D-K TTI: SFC-130-T2-F-D-K Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 60 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-110-T2-L-D TTI: SFC-110-T2-L-D Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: SFC-140-T2-L-D TTI: SFC-140-T2-L-D Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 80 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||
Mfr: SFC-120-T2-L-D TTI: SFC-120-T2-L-D Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM TIGER EYE RELIABLE SKT | 0In Stock | Headers | Socket | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | ||||
0In Stock | Headers | Socket | 48 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Socket | 18 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 28 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 12 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 12 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 24 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Socket | 4 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.05 mm (0.12 in) | SFC | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Tube |