0751 - Schurter - Fuse Clips
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock14.000 On Order Expected 15-Feb-27 | 0751 | With Kinked Lead | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | |||
5.000In Stock | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | |||
2.000In Stock | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk |