ADO - Schurter - Automotive Fuses
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10.5 mm x 38 mm | EV Fuses | 40 A | 500 VDC | 20 kA | 0.32 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 40 A | 1 kVDC | 20 kA | 1.01 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 50 A | 500 VDC | 20 kA | 0.65 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 30 A | 850 VDC | 50 kA | 0.68 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 30 A | 500 VDC | 20 kA | 0.16 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 40 A | 500 VDC | 20 kA | 0.32 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 32 A | 500 VDC | 20 kA | 0.21 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 50 A | 500 VDC | 20 kA | 0.65 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 30 A | 750 VDC | 20 kA | 0.248 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 40 A | 1 kVDC | 20 kA | 1.01 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 30 A | 1 kVDC | 20 kA | 0.68 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 30 A | 1 kVDC | 20 kA | 0.68 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 40 A | 750 VDC | 20 kA | 0.449 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 10 A | 500 VDC | 20 kA | 0.03 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 32 A | 500 VDC | 20 kA | 0.21 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 40 A | 850 VDC | 50 kA | 1.01 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 32 A | 500 VDC | 20 kA | 0.24 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 50 A | 500 VDC | 20 kA | 0.54 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 10 A | 500 VDC | 20 kA | 0.03 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 20 A | 500 VDC | 20 kA | 0.07 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 63 A | 500 VDC | 20 kA | 1.26 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 40 A | 750 VDC | 20 kA | 0.449 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 50 A | 750 VDC | 20 kA | 0.828 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 10 A | 500 VDC | 20 kA | 0.03 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 50 A | 750 VDC | 20 kA | 0.828 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO |