Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ARO | Fuse | 32 A | Fast Blow | 250 VAC | 50 kA | 1.32 kA2s | Axial | Axial | - 40 C | + 125 C | |||||||||
Mfr: 0034.3108.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 250V 125mA PT | Not Available Online | FST 5x20 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.064 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | D0 | Glass Fuses | 1.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7010.241 | ||||||||||
Mfr: 8020.5070.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.6 A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 1.6 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 5.8 A2 sec | Board Mount | Axial | - 40 C | + 85 C | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 2 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | |||||||||||||||||||
Mfr: 8020.5021.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 10A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | Ceramic Fuses | 630 mA | 6.3 mm x 32 mm | 660 VAC | 0.11 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | 0.14 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | 500 VDC | 0.23 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A630-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 800 mA | Fast Blow | 500 VAC | 500 VDC | 0.98 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A800-CTG-0F-NI | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 788 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUT-H-6332-12A00-CTG-0T-NI | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 3540 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-20A00-PGT-0T-SN-00 | ||||||||
Not Available Online | SUT-H 6.3x3.2 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 5867 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUT-H-6332-40A00-CTG-TT-NI | ||||||||
Mfr: 8020.0516.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 1.6A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.0521.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 5A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.0604.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SUT 6.3x32 FUSE 15A T | Not Available Online | SUT 6.3x32 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.0605.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 20A T | 0In Stock | SUT 6.3x32 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.0606.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 25A T Pigtail | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 40 C | + 85 C | |||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 3.15 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1.5 kA | 390 A2 sec | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FSM 5x20 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | 35.2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 3.15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SA 6.3x32 | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C |