Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A12FA 500V | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Mfr: 0001.1011.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 5A PT | 0In Stock | SP 5x20 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 7010.9800.63 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 750mA | 0In Stock | 172876 | Ceramic Fuses | 750 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | |||||||
Mfr: 0034.3126.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 250V 8A PT | 0In Stock | FST 5x20 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 275 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.3128.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST PT 5X20 12.5A | Not Available Online | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0001.2513.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 250V 8A PT | 0In Stock | SPT 5x20 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel | ||||||||
Mfr: 7010.9790.57 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 500mA | 0In Stock | 172876 | Ceramic Fuses | 500 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
Mfr: 0001.1014.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP Miniature 10A F 40mm | Not Available Online | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SA 5x20 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.484 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 172876 | Ceramic Fuses | 125 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 40 C | + 125 C | ||||||||
0In Stock | SA 5x20 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.06 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | Ceramic Fuses | 125 mA | 6.3 mm x 32 mm | 660 VAC | 0.0033 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 400 VDC | 710 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 32 A | Fast Blow | 6.3 mm x 32 mm | 440 VAC | 63 VDC | 1.5 kA, 20 kA | 4750 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Mfr: 8020.5017.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 4A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5019.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SHT 6.3X32 FUSE 6.3A 500 VAC | Not Available Online | SHT 6.3x32 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | 0.14 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 5275 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-25A00-PGT-0T-SN-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 2475 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-30A00-CTG-0T-NI-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 5867 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-40A00-PGT-0T-SN-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 50 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 9908 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-50A00-PGT-0T-SN-00 | ||||||||
Mfr: 8020.0519.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 3.15A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
0In Stock | SUT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip |