Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.5015.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 2.5A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0034.3117.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 250V 1A PT | 0In Stock | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3.3 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||
0In Stock | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 750 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.207 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | SA 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 5.95 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | FSF 5x20 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.00025 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FSM 5x20 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | 52.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 172876 | Ceramic Fuses | 2.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Bulk | ||||||
Mfr: 0001.2514.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT 5X20 10 A FUSE | Not Available Online | SPT 5x20 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | |||||||
0In Stock | FSM 5x20 | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Holder / Clip | Clip | ||||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | SA 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 17 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | FSU 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.3 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SA 6.3x32 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 12 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: 8020.5025.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 25A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 400 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 0034.1522.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FSF 5x20 Fuse F 4A L 250V AC | 0In Stock | FSF 5x20 | |||||||||||||||||
Mfr: 8020.5068.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 1 A | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5074.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 4A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 4 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5075.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 5A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 5 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | Ceramic Fuses | 1.6 A | 6.3 mm x 32 mm | 660 VAC | 0.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Mfr: 0001.2516.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 16A PIG TAIL TAPE | 0In Stock | SPT 5x20 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel |