Schurter - Cartridge Fuses
1.020 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ceramic Fuses | 250 mA | 6.3 mm x 32 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 125 C | |||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | SP 6.3x32 | Glass Fuses | 16 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0034.3993.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FSD PT 5X20 2A | Not Available Online | FSD 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | ||||||||||
Not Available Online | 7015.637 | |||||||||||||||||||
Not Available Online | D1TD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.311 | ||||||||||||
Not Available Online | D1TD | Glass Fuses | 310 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.326 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.314 | ||||||||||
Not Available Online | 172600 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | 7043.821 | |||||||||||
Not Available Online | Glass Fuses | 750 mA | 6.3 mm x 32 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
Not Available Online | Ceramic Fuses | 400 mA | Fast Blow | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |