Schurter - Cartridge Fuses
1.020 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 38 mm x 12.5 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | Board Mount | Axial | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 50 A | Time Delay / Slow Blow | 38 mm x 12.5 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | Board Mount | Axial | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 10.9 mm x 39.6 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | Board Mount | Radial | - 40 C | + 125 C | ||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | D1TD | Glass Fuses | 31 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D20K | Glass Fuses | 2 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D20K | Glass Fuses | 6.3 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | A12FA 660V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | Ceramic Fuses | Holder / Clip | Clip | |||||||||||||||||
Mfr: 0001.1014.B TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP 5X20 FUSE 10A F | Not Available Online | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 7015.636 | |||||||||||||||||||
Not Available Online | 172581 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | 7020.38 | ||||||||||
Not Available Online | 172581 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | 7020.386 | ||||||||||
Not Available Online | Glass Fuses | 35 A | Time Delay / Slow Blow | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | Glass Fuses | 15 A | 5 mm x 20 mm | 32 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||||
Not Available Online | FST 5x20 | Glass Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |