Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D20K | Glass Fuses | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | 7017.535 | ||||||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 10.9 mm x 39.6 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 488 A2 sec | Board Mount | Radial | - 40 C | + 125 C | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | D1TD | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||||
Not Available Online | Glass Fuses | 750 mA | 6.3 mm x 32 mm | 250 VAC | 0.17 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||||
Not Available Online | Ceramic Fuses | 400 mA | Fast Blow | 500 VAC | 0.025 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
Not Available Online | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | 0.11 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | D0 | Glass Fuses | 4 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 7.8 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 14 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 6.3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 31 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C |