Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A12FA 660V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | Ceramic Fuses | Holder / Clip | Clip | |||||||||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Mfr: 0034.2519.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FSM PT 5X20 2A | Not Available Online | FSM 5x20 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 5.5 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 3.15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 9.2 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.1 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Mfr: 0034.2520.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FSM PT 5X20 2.5A | Not Available Online | FSM 5x20 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 300 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | FSD 5x20 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 3250 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0034.5233.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 6.3X32 2.5A | Not Available Online | FST 6.3x32 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | D0 | Glass Fuses | 2.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.244 |