Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 10.3 mm x 38 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 2094 A2 sec | Board Mount | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 38 mm x 11.9 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 488 A2 sec | Stud | Clip | - 40 C | + 125 C | |||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 10.9 mm x 39.6 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 62 A2 sec | Board Mount | Radial | - 40 C | + 125 C | |||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | 0.41 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.064 | |||||||||||
Not Available Online | Glass Fuses | 15 A | 6.3 mm x 32 mm | 125 VAC | 3377 A2 sec | Holder / Clip | Clip | 0 C | + 60 C | |||||||||||
Not Available Online | Glass Fuses | 50 A | Time Delay / Slow Blow | 125 VAC | Holder / Clip | Clip | - 40 C | + 55 C | ||||||||||||
Not Available Online | A3BK | Ceramic Fuses | 31 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | Glass Fuses | 15 A | 5 mm x 20 mm | 32 VAC | 460 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||||
Not Available Online | Ceramic Fuses | 250 mA | Fast Blow | 250 VAC | 0.019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||||
Not Available Online | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||||
Not Available Online | 7015.636 | |||||||||||||||||||
Mfr: 0001.1014.B TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP 5X20 FUSE 10A F | Not Available Online | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 172581 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | 7020.38 | ||||||||||
Not Available Online | 172581 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | 7020.386 | ||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |