Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FSQ 5x20 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 3250 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0034.5233.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 6.3X32 2.5A | Not Available Online | FST 6.3x32 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | D0 | Glass Fuses | 2.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.244 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | 7040.318 | |||||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 10.3 mm x 38 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | 9600 A2 sec | Board Mount | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 38 mm x 11.9 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 488 A2 sec | Board Mount | Axial | - 40 C | + 125 C | |||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 38 mm x 11.9 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 1507 A2 sec | Board Mount | Axial | - 40 C | + 125 C | |||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 38 mm x 12.5 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | 9600 A2 sec | Board Mount | Axial | - 40 C | + 125 C | |||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 50 A | Time Delay / Slow Blow | 38 mm x 12.5 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | 11417 A2 sec | Board Mount | Axial | - 40 C | + 125 C | |||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 10.9 mm x 39.6 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 1507 A2 sec | Board Mount | Radial | - 40 C | + 125 C | |||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 4.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | D20K | Glass Fuses | 1 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | D0 | Glass Fuses | 3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.245 | |||||||||||
Not Available Online | 7020.434 | |||||||||||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | 7022.019 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.313 | ||||||||||
Not Available Online | A12TD | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | Holder / Clip | Clip | 7043.649 | ||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | 0.151 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 0034.1513 | ||||||||||
Not Available Online | 172582 | Ceramic Fuses | 630 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | 7023.085 | ||||||||||
Not Available Online | FSK 5x20 | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip |