Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FST 6.3x32 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 47 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 160 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 0.768 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.55 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 670 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 70 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 21.9 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.062 | |||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.067 | |||||||||||
Not Available Online | A12BK | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | 7023.032 | |||||||||||
Not Available Online | A3BK | Ceramic Fuses | 1 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.921 | |||||||||||
Not Available Online | A3BK | Ceramic Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | 7024.932 | |||||||||||
Not Available Online | 172600 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | 7043.823 | ||||||||||
Not Available Online | Ceramic Fuses | 315 mA | 6.3 mm x 32 mm | 500 VAC | 0.027 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
Not Available Online |