Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 10.3 mm x 38 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | 62 A2 sec | Board Mount | - 40 C | + 125 C | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 125 VAC | 2200 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | 0.89 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Not Available Online | 172600 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | Glass Fuses | 20 A | Time Delay / Slow Blow | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
Not Available Online | D0 | Glass Fuses | 500 mA | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 0.079 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||
Not Available Online | D20K | Glass Fuses | 1.6 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D1TD | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | D0 | Glass Fuses | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | SHF 6.3x32 | Ceramic Fuses | 1.6 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 5.8 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | FSD 5x20 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 592 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 0.5 A2 sec | Holder / Clip | Clip | - 45 C | + 85 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | A12BK | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip |