Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.3120.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 5X20 FUSE 2A T | Not Available Online | FST 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
Mfr: 0034.3129.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 FUSE 16AT PIGTAIL | 0In Stock | FST 5x20 | Glass Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 1638 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | |||||||||
0In Stock | FSM 5x20 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 1 kA | 159 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 8020.0505.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 125mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.0514.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 1A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Mfr: 8020.0607.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 Pigtail FUSE 30A T | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 0034.3130.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 5X20 FUSE 20A T | Not Available Online | FST 5x20 | Glass Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 364 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-10A00-CTG-0T-NI-00 | ||||||||
Not Available Online | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 788 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-12A00-PGT-0T-SN-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 1058 A2 sec | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-15A00-PGT-0T-SN-00 | ||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 10.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | Glass Fuses | 200 mA | 5 mm x 20 mm | 220 VAC | 0.012 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||||
Mfr: 8020.5019.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 6.3A PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 225 A2 sec | Board Mount | Axial | - 40 C | + 85 C | ||||||
0In Stock | Ceramic Fuses | 800 mA | 6.3 mm x 32 mm | 660 VAC | 0.18 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||||
Mfr: 8020.5022.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 12.5A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 400 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5070.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.6A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 1.6 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5073.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 3.15A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 3.15 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5077.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 8A F PIGTAIL 6.3x32 mm 500VAC | 0In Stock | SHF 6.3x32 Pigtail | Ceramic Fuses | 8 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 120 A2 sec | Board Mount | Axial | - 40 C | + 85 C | |||||||
0In Stock | ARO | Fuse | 63 A | Fast Blow | 250 VAC | 50 kA | 6.86 kA2s | Axial | Axial | - 40 C | + 125 C | |||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 81.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | FST 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0034.3117.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 5X20 250V 1A PT | Not Available Online | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | FSF 5x20 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.000082 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |