A12FA 500V - Schurter - Cartridge Fuses
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | A12FA 500V | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | Bulk | 7022.057 | ||||||||||
0In Stock | A12FA 500V | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | A12FA 500V | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | Bulk | 7022.065 | ||||||||||
0In Stock | A12FA 500V | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | Bulk | 7022.063 | ||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1.8 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 3.4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.062 | |||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.067 | |||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 0.045 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 12 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | 26 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 0.89 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 150 kA | 0.41 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.064 | |||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 0.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C |