A12TD - Schurter - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A12TD | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | A12TD | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | Holder / Clip | Clip | 7043.649 | ||||||||||
Not Available Online | A12TD | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | Holder / Clip | Clip |