D0 - Schurter - Cartridge Fuses
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D0 | Glass Fuses | 1.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7010.241 | ||||||||||
0In Stock | D0 | Glass Fuses | 500 mA | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.222 | |||||||||||
0In Stock | D0 | Glass Fuses | 4 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.247 | |||||||||||
Not Available Online | D0 | Glass Fuses | 6.3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.261 | |||||||||||
Not Available Online | D0 | Glass Fuses | 500 mA | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 0.079 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Not Available Online | D0 | Glass Fuses | 2.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.244 | |||||||||||
Not Available Online | D0 | Glass Fuses | 3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.245 | |||||||||||
Not Available Online | D0 | Glass Fuses | 10 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 68 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.248 | |||||||||||
Not Available Online | D0 | Glass Fuses | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.263 | ||||||||||||
Not Available Online | D0 | Glass Fuses | 3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 4.8 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 1.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 0.63 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D0 | Glass Fuses | 2.5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 3.4 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 4 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 7.8 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 5 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 14 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | D0 | Glass Fuses | 6.3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | 31 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C |