FST 5x20 - Schurter - Cartridge Fuses
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.660In Stock5.000 On Order Expected 11-Jan-27 | FST 5x20 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 68.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
28.700In Stock12.280 On Order Expected 07-Dec-26 | FST 5x20 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 190 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.100In Stock2.000 On Order Expected 11-Jan-27 | FST 5x20 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 47 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.400In Stock2.600 On Order Expected | FST 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
200In Stock6.000 On Order Expected | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
400In Stock1.500 On Order Expected 15-Feb-27 | FST 5x20 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.010In Stock | FST 5x20 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
620In Stock | FST 5x20 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 102 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
2.070In Stock3.000 On Order Expected 07-Dec-26 | FST 5x20 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 10.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
2.910In Stock | FST 5x20 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.768 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.060In Stock | FST 5x20 | Glass Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3057 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
2.090In Stock | FST 5x20 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.107 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
620In Stock | FST 5x20 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.238 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.340In Stock | FST 5x20 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.0401 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.000In Stock | FST 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.544 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
10.690In Stock | FST 5x20 | Glass Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 1638 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
940In Stock | FST 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.256 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.3117.G TTI: 0034.3117.G Schurter Availability: 2.000In StockCartridge Fuses FST 5X20 FUSE 1A T | 2.000In Stock | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 275 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 520 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock740 On Order Expected 14-Dec-26 | FST 5x20 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 4.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 5.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 750 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FST 5x20 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 21.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |