FST 6.3x32 - Schurter - Cartridge Fuses
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FST 6.3x32 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 27 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | FST 6.3x32 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | FST 6.3x32 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 48 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 20 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 0.003 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.04 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 72 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 79 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.13 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: 0034.5244.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 6.3x32 (UL) FUSE 8A T | Not Available Online | FST 6.3x32 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 218 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |