SA 6.3x32 - Schurter - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SA 6.3x32 | Glass Fuses | 3.15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 1.2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 12.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 19 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 8 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SA 6.3x32 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 0.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SA 6.3x32 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SA 6.3x32 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 12 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SA 6.3x32 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 13 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Not Available Online | SA 6.3x32 | Glass Fuses | 6.3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Not Available Online | SA 6.3x32 | Glass Fuses | 16 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 41 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |