SP 5x20 - Schurter - Cartridge Fuses
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | SP 5x20 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 30.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
400In Stock | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 36.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.000In Stock | SP 5x20 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
1.000In Stock | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 141 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
2.000In Stock | SP 5x20 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.098 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.78 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 203 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.469 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||
Mfr: 0001.1013.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP 5X20 F 250V 8A PT | Not Available Online | SP 5x20 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 12.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 461 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.1011.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 5A PT | 0In Stock | SP 5x20 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.1014.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP Miniature 10A F 40mm | Not Available Online | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 36.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.538 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 81.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.207 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0001.1012.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SP F 250V 6.3A PT | Not Available Online | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 203 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0001.1004.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 1A PT | 0In Stock | SP 5x20 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |
- 1
- 2