SUT 6.3x32 Pigtail - Schurter - Cartridge Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.0605.PT TTI: 8020.0605.PT Schurter Availability: 0In Stock1.000 On Order Expected 08-Mar-27 Cartridge Fuses SUT 6.3x32 FUSE 20A T Pigtail | 0In Stock1.000 On Order Expected 08-Mar-27 | SUT 6.3x32 Pigtail | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C | Reel | ||||||
Mfr: 8020.0607.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 Pigtail FUSE 30A T | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.0603.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 12A T Pigtail | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.0606.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 25A T Pigtail | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Mfr: 8020.0604.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 15A T Pigtail | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C |