SUT-H 6.3x3.2 - Schurter - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.0609.H TTI: 8020.0609.H Schurter Availability: 0In StockCartridge Fuses SUT-H 6.3X32 100VDC 50A 250VAC | 0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 50 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 9908 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | SUTH-6332-50A00-CTG-0T-NI-00 | ||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 2475 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-30A00-CTG-0T-NI-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 788 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUT-H-6332-12A00-CTG-0T-NI | ||||||||
Not Available Online | SUT-H 6.3x3.2 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 5867 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUT-H-6332-40A00-CTG-TT-NI | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 1058 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-15A00-CTG-0T-NI-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 3540 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-20A00-CTG-0T-NI-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 364 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-10A00-CTG-0T-NI-00 | ||||||||
0In Stock | SUT-H 6.3x3.2 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | 5275 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SUTH-6332-25A00-CTG-0T-NI-00 | ||||||||
Not Available Online | SUT-H 6.3x3.2 | Ceramic Fuses | 40 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 250 VAC | 100 VDC | 5867 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C |