Schurter - Industrial & Electrical Fuses
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 40.2 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-125A0-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 30 kA | 44.63 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO16 | Without Indicator | EKO | EKO16-084-043-043-BOA-N-N-200A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 50 kA | 397.98 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-N-400A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 438.58 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIB-N-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 332.68 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-315A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 438.58 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 515.49 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-S-400A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 223.38 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-N-250A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 66.7 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 786.3 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-S-500A0-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 152.2 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-N-200A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 352.02 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-S-315A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 431.28 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-S-350A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 515.9 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-S-400A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 515.9 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-N-400A0-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 152.2 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-200A0-Z-SN | ||||||
0In Stock | Circuit Protection Fuses | 250 A | 1 kVDC | With Indicator | EKO | |||||||||||||||
0In Stock | Circuit Protection Fuses | 350 A | 1.25 kVAC | 1 kVDC | With Indicator | EKO | ||||||||||||||
0In Stock | Current Limiting Fuses | 125 A | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | With Indicator | EKO | |||||||||||||
0In Stock | Current Limiting Fuses | 160 A | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | With Indicator | EKO | |||||||||||||
0In Stock | Circuit Protection Fuses | 200 A | 1.25 kVAC | 1 kVDC | With Indicator | EKO | ||||||||||||||
0In Stock | Current Limiting Fuses | 200 A | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | With Indicator | EKO | ||||||||||||
0In Stock | Circuit Protection Fuses | 160 A | 1 kVDC | With Indicator | EKO | |||||||||||||||
0In Stock | Current Limiting Fuses | 315 A | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | EKO | |||||||||||||
0In Stock | Current Limiting Fuses | 350 A | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | With Indicator | EKO |