Schurter - Industrial & Electrical Fuses
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 40.2 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIB-N-N-125A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 786.3 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIB-N-N-500A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 223.38 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-S-250A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 438.58 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 332.68 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-315A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 515.9 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | Without Indicator | EKO | EKO43-142-074-074-DIA-N-N-400A0-Z-SN | ||||||
0In Stock | Fuses | 450 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 606.29 A2 sec | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-450A0-Z-SN | ||||||
0In Stock | Fuses | 1500 A | Fast-Acting Fuses | 1500 VDC | 150 kA | 9645.37 A2 sec | Square Body Fuse | Flush | Bolt | Class aR Fuses | EKO44 | With Indicator | EKO | EKO44-143-105-105-FLA-L-N-1500A-Z-SN | ||||||
0In Stock | Fuses | 1600 A | Fast-Acting Fuses | 1500 VDC | 150 kA | 10377.65 A2s | Square Body Fuse | Flush | Bolt | Class aR Fuses | EKO44 | With Indicator | EKO | EKO44-143-105-105-FLA-L-S-1600A-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 500 VDC | 50 kA | 405.92 A2 sec | Square Body Fuse | Bolt | Class aR Fuses | EKO83 | Without Indicator | EKO | EKO83-057-036-032-MSD-N-N-400A0-Z-SN | |||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1000 VDC | 50 kA | 22 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO85 | Without Indicator | EKO | EKO85-071-036-023-BOA-N-N-125A0-Z-SN | ||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | 40.2 A2 sec | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBA-N-N-125A0-Z-SN | ||||||
0In Stock | Photovoltaic Fuses | 15 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Blade Fuses | Through Hole | Radial Blade | Class gPV Fuses | 5AG | ASO 10.3x38 | |||||||||
0In Stock | Current Limiting Fuses | 250 A | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | With Indicator | EKO | ||||||||||||
0In Stock | Current Limiting Fuses | 250 A | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | EKO | |||||||||||||
0In Stock | Current Limiting Fuses | 1.1 kA | 1.25 kVAC | Fast-Acting Fuses | 1 kVDC | Class aR Fuses | EKO | |||||||||||||
0In Stock | Circuit Protection Fuses | 400 A | 1.25 kVAC | 1 kVDC | With Indicator | EKO | ||||||||||||||
0In Stock | Circuit Protection Fuses | 250 A | 1.25 kVAC | 1 kVDC | With Indicator | EKO | ||||||||||||||
0In Stock | Circuit Protection Fuses | 125 A | 1 kVDC | With Indicator | EKO | |||||||||||||||
0In Stock | Circuit Protection Fuses | 350 A | 1 kVDC | With Indicator | EKO | |||||||||||||||
0In Stock | Circuit Protection Fuses | 400 A | 1.25 kVAC | 1 kVDC | With Indicator | EKO | ||||||||||||||
Not Available Online | Industrial Fuses |