• Resettable Fuses - PPTC

Schurter - Resettable Fuses - PPTC

363 Results
363 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PFMF.020.2
TTI: PFMF.020.2
Schurter
Availability:

3.000In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812)

3.000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFNF.012.2
TTI: PFNF.012.2
Schurter
Availability:

3.000In Stock

Resettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206)

3.000In Stock

Please adjust quantity to Min / Mult value
PFNF
PCB Mount
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFSM.050.2
TTI: PFSM.050.2
Schurter
Availability:

4.000In Stock

Resettable Fuses - PPTC PTC 30V I hold 0.5A

4.000In Stock

Please adjust quantity to Min / Mult value
PFSM
PCB Mount
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRY.135
TTI: PFRY.135
Schurter
Availability:

3.000In Stock

1.000 On Order
Expected 01-Feb-27
Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A

3.000In Stock

1.000 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
PFRY
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFMF.010.2
TTI: PFMF.010.2
Schurter
Availability:

3.000In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 100 mA (1812)

3.000In Stock

Please adjust quantity to Min / Mult value
PFMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.250
TTI: PFRA.250
Schurter
Availability:

4.000In Stock

Resettable Fuses - PPTC PTC 30V I hold 2.5

4.000In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.110
TTI: PFRA.110
Schurter
Availability:

1.000In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.1

1.000In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
270 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFMF.050.2
TTI: PFMF.050.2
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812)

0In Stock

Please adjust quantity to Min / Mult value
PFMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRY.300
TTI: PFRY.300
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFRY PTC FUSE THT 3A

0In Stock

Please adjust quantity to Min / Mult value
PFRY
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: PFRA.040
TTI: PFRA.040
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.4

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.300
TTI: PFRA.300
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 3.0

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFNF.020.2
TTI: PFNF.020.2
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFNF PTC FUSE SMT 200 mA (1206)

0In Stock

Please adjust quantity to Min / Mult value
PFNF
PCB Mount
SMD/SMT
200 mA
24 VDC
460 mA
10 A
2.6 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-354
TTI: 3-161-354
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
750 mA
60 V
1.5 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-367
TTI: 3-161-367
Schurter
Availability:

0In Stock

5.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 200mA, Itrip: 500mA, Imax: 40A, Vmax: 9V, Mounting: SMD, Terminal finish: Tin

0In Stock

5.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
200 mA
9 V
500 mA
40 A
550 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-376
TTI: 3-161-376
Schurter
Availability:

0In Stock

4.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
6 V
1 A
100 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-379
TTI: 3-161-379
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
750 mA
6 V
1.5 A
100 A
90 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-380
TTI: 3-161-380
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1A, Itrip: 2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1 A
6 V
2 A
100 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-416
TTI: 3-161-416
Schurter
Availability:

0In Stock

4.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
13.2 V
1 A
40 A
180 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-290
TTI: 3-161-290
Schurter
Availability:

0In Stock

2.000 On Order
Expected 01-Mar-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.35 A
16 V
2.7 A
40 A
35 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-300
TTI: 3-161-300
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
3 A
16 V
6 A
40 A
15 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-308
TTI: 3-161-308
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 8A, Itrip: 16A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
8 A
16 V
16 A
100 A
4 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-439
TTI: 3-161-439
Schurter
Availability:

0In Stock

2.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.25A, Itrip: 2.5A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.25 A
6 V
2.5 A
40 A
35 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-278
TTI: 3-161-278
Schurter
Availability:

0In Stock

2.000 On Order
Expected 01-Mar-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
500 mA
16 V
1 A
40 A
170 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-282
TTI: 3-161-282
Schurter
Availability:

0In Stock

2.000 On Order
Expected 01-Mar-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
750 mA
16 V
1.5 A
40 A
80 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-345
TTI: 3-161-345
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
300 mA
60 V
600 mA
40 A
700 mOhms
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4