• Resettable Fuses - PPTC

Schurter - Resettable Fuses - PPTC

363 Results
363 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PFRA.135
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.090
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.9

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: PFRA.250.3
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 2.5

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
2.5 A
30 V
5 A
40 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Datasheet
Mfr: PFRA.900
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 9.0

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: PFSM.250.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 15V I hold 2.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFSM
PCB Mount
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.600
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 6.0

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: PFMF.110.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.1A (1812)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
PFMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRY.185
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFRY PTC FUSE THT 1.85A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRY
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRY.375
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFRY PTC FUSE THT 3.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRY
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: PFUF.150.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFUF PTC FUSE SMT 1.5 A (1210)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
PFUF
PCB Mount
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.075
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.135.3
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.3

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.35 A
30 V
2.7 A
40 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Datasheet
Mfr: 3-161-381
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1A, Itrip: 1.95A, Imax: 50A, Vmax: 12V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
1 A
12 V
1.95 A
50 A
70 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-385
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 50mA, Itrip: 150mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
50 mA
60 V
150 mA
10 A
2.5 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-394
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
350 mA
16 V
750 mA
40 A
300 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-401
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
16 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-402
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
24 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-264
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 50mA, Itrip: 100mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
50 mA
16 V
100 mA
40 A
8 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-275
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
300 mA
16 V
600 mA
40 A
350 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-312
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
1.8 A
30 V
1.8 A
40 A
90 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-326
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
5 A
30 V
5 A
40 A
20 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-340
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 170mA, Itrip: 340mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTC
PCB Mount
Through Hole
170 mA
60 V
340 mA
40 A
2 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: PFUF.020.2
TTI: Not Assigned
Schurter
Availability:

Not Available Online

Resettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210)

Not Available Online

Call
or
View Details
Call to Verify
PFUF
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.010
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.1

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFMF.014.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 140 mA (1812)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
340 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 9
  • 10
  • 11