Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.9 A | 24 VDC | 4.2 A | 100 A | 100 mOhms | |||||||||
Mfr: PFRA.400.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 4.0 | Not Available Online | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFMF.250.16.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 2.5A (1812) | Not Available Online | PFMF | PCB Mount | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 15 mOhms | 1812 (4532 metric) | + 85 C | Reel | |||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 3.4 A | 24 VDC | 6.8 A | 100 A | 50 mOhms | |||||||||
Mfr: PFRA.050.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 0.5 | Not Available Online | PFRA | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.160.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.6 | Not Available Online | PFRA | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFRX.110.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.1 | Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.160.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.6 | Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.135.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.3 | Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | |||||||||
Mfr: PFRA.300.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 3.0 | Not Available Online | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel |