Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 9 A | 16 V | 18 A | 100 A | 3 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 1.8 A | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFRA | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.135.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.3 | 0In Stock | PFRA | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1 A | 12 V | 1.95 A | 50 A | 70 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 2.5 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 40 A | 300 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 100 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 100 A | 100 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 50 mA | 16 V | 100 mA | 40 A | 8 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 300 mA | 16 V | 600 mA | 40 A | 350 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 1.8 A | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 5 A | 30 V | 5 A | 40 A | 20 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTC | PCB Mount | Through Hole | 170 mA | 60 V | 340 mA | 40 A | 2 Ohms | - 40 C | + 85 C | |||||||
Mfr: PFUF.020.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210) | Not Available Online | PFUF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFMF.014.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 140 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFNF.075.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 750 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | |||||
Mfr: PFMF.075.24.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) | Not Available Online | PFMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.125.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFUF.005.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFTC | PCB Mount | Through Hole | 3.75 A | 60 V | 7.5 A | 40 A | 30 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 24 V | 2.2 A | 100 A | 60 mOhms | - 40 C | + 85 C |