PFMF - Schurter - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFMF.020.2 TTI: PFMF.020.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812) | 3.000In Stock | PFMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.010.2 TTI: PFMF.010.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 100 mA (1812) | 3.000In Stock | PFMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.050.2 TTI: PFMF.050.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.014.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 140 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.075.24.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) | Not Available Online | PFMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.125.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.075.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) | Not Available Online | PFMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.200.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 2A (1812) | Not Available Online | PFMF | PCB Mount | SMD/SMT | 2 A | 8 VDC | 4 A | 40 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.110.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.1A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.030.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 300 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.110.16.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.1A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.160.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.6A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.6 A | 8 V | 2.8 A | 100 A | 35 mOhms | 1812 (4532 metric) | + 85 C | Reel | |||||
Mfr: PFMF.150.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.5A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.260.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 2.6A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFMF.250.16.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 2.5A (1812) | Not Available Online | PFMF | PCB Mount | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 15 mOhms | 1812 (4532 metric) | + 85 C | Reel |