PFST - Schurter - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 110 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 80 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFST.175.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC-STRAP TYPE | Not Available Online | PFST | PCB Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFST.120.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC-STRAP TYPE | Not Available Online | PFST | PCB Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C |