Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 0034.5610.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 200mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 200 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 29.5 mOhms | Reel | ||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3404.0048.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125 FUSE 3.15A F | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3404.2314.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125 FUSE WITH HOLDER 3A F | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3414.0124.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 5A | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0.288 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: 3404.2411.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | |||||||
Mfr: 3404.2419.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0112.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 1206 FUSE 375mA FF | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 360 mOhms | Reel | ||||
Mfr: 3413.0224.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0328.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 10A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 0.0015 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 510 mOhms | Bulk | |||
Mfr: 3422.0012.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3422.0012.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2347.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 1.5A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.24 A2 sec | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 3422.0044.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 375mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | USL 0603 | Chip Fuses | Fast Blow | 35 mA | 50 A | 1.8 A2 s | 7.3 Ohms | Reel | |||||||||
Mfr: 3405.0171.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 3.15A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 100 A | 5.17 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.2467.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.25A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 1.25 A | 250 VAC | 125 VDC | - 40 C | + 85 C | Bulk |