Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3414.0124.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 5A | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0.288 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: 3404.2411.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | |||||||
Mfr: 3404.2419.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0112.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 1206 FUSE 375mA FF | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 360 mOhms | Reel | ||||
Mfr: 3413.0224.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0328.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 10A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 0.0015 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 510 mOhms | Bulk | |||
Mfr: 3422.0012.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3422.0012.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2347.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 1.5A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.24 A2 sec | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 3422.0044.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 375mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | USL 0603 | Chip Fuses | Fast Blow | 35 mA | 50 A | 1.8 A2 s | 7.3 Ohms | Reel | |||||||||
Mfr: 3405.0171.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 3.15A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 100 A | 5.17 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.2467.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.25A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 1.25 A | 250 VAC | 125 VDC | - 40 C | + 85 C | Bulk | |||||||
Mfr: 3403.0285.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 12.5A T FUSE | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 VDC | 1 kA, 1 kA | 344 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||||
Mfr: 3405.0169.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 100 A | 3.26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0279.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 3.15A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 43 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.2472.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 4A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.069 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 50 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 1.5 A | 32 VAC | 63 VDC | 0.15 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A, 300 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 90 A | 80 VDC | 2 kA, 3 kA | 2300 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 810 uOhms | Reel | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 80 VDC | 2 kA, 3 kA | 2800 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 740 uOhms | Reel | ||||||
Mfr: 7010.9966.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB 3,50A / TR-GE | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk |