Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3422.0013.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 7010.9901.03 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MKF 0.125A | Not Available Online | MKF | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A, 300 A | 0.0024 A2 sec | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 2 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
Mfr: 0034.5607.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 100mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5608.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 125mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5612.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 315mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.23 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 17 mOhms | Reel | ||||
Mfr: 3410.0027.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 500mA | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0042 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 247 mOhms | Reel | |||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
Mfr: 3422.0015.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2304.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 100mA Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 350 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 0034.5625.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 6.3A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 63 A | 190 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0034.5624.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 5A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 50 A | 102 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2716.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5 X 20 16A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 1272 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 7010.9973.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 15A MSB SMT TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 360 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.12 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.0018 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.03 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk |