Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3404.2412.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 400mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 400 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.4 A2 sec | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 3404.2417.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 200 A | 4.5 A2 sec | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 3404.2417.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3414.0115.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 1A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 73 mOhms | Reel | |||||
Mfr: 3403.0160.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 250MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.2 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3413.0010.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 63 VDC | 10 A, 100 A | 0.0032 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 255 mOhms | Bulk | |||
Mfr: 3405.0175.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 8A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 8 A | 250 VAC | 125 VDC | 100 A, 100 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.15 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 2.5 A | 32 VAC | 63 VDC | 0.37 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
Mfr: 3412.0123.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses USF 0603 4A | Not Available Online | USF 0603 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 11 mOhms | Reel | ||||
Mfr: 7010.9912.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MOUNT 4A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | 2.6 A2 sec | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||
Mfr: 0034.5621.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 2.5A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0008 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.02 Ohms | Reel | ||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 0034.5628.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 12.5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 A | 750 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.012 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.3 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 13 mOhms | Reel | ||||
Mfr: 0001.2709.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 3.15A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2711.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 5A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 97.5 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk |