Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0174.11 TTI: 3403.0174.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 FUSE 6.3A T | 200In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 66 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3404.2422.22 TTI: 3404.2422.22 Schurter Availability: 1.000In Stock2.000 On Order Expected 07-Apr-27 Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 4A T | 1.000In Stock2.000 On Order Expected 07-Apr-27 | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 1.73 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 3405.0176.24 TTI: 3405.0176.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMF 250 FUSE 10A F SMT | 4.000In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 125 VDC | 100 A, 100 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3413.0326.22 TTI: 3413.0326.22 Schurter Availability: 1.000In StockSurface Mount Fuses UST 1206 FUSE 7A F | 1.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 8.7 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 8.7 mOhms | Reel | |||
Mfr: 3413.0328.24 TTI: 3413.0328.24 Schurter Availability: 5.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 5.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | 5.5 mOhms | Reel | ||||
Mfr: 7010.9960.63 TTI: 7010.9960.63 Schurter Availability: 400In StockSurface Mount Fuses MSB FUSE T 750MA | 400In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
100In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 3404.0112.22 TTI: 3404.0112.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 500mA T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.16 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 3404.0116.22 TTI: 3404.0116.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 2A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0164.11 TTI: 3403.0164.11 Schurter Availability: 1.000In StockSurface Mount Fuses UMT 250 630mA 277V Slow | 1.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.1 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.0114.22 TTI: 3404.0114.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 1A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0017.22 TTI: 3404.0017.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 125V 5A | 1.500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | |||
Mfr: 3403.0273.23 TTI: 3403.0273.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 800mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 2.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0282.23 TTI: 3403.0282.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 6.3A T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 165 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3412.0113.22 TTI: 3412.0113.22 Schurter Availability: 1.000In StockSurface Mount Fuses USF 0603 500mA | 1.000In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 225 mOhms | Reel | ||||
Mfr: 3403.0165.24 TTI: 3403.0165.24 Schurter Availability: 10.000In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 10.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.0006.22 TTI: 3404.0006.22 Schurter Availability: 12.750In StockSurface Mount Fuses OMF 125 FUSE 250mA F | 12.750In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3413.0330.22 TTI: 3413.0330.22 Schurter Availability: 3.000In StockSurface Mount Fuses UST 1206 FUSE 15A F | 3.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.5 mOhms | Reel | |||
Mfr: 3413.0329.22 TTI: 3413.0329.22 Schurter Availability: 1.000In StockSurface Mount Fuses UST 1206 FUSE 12A F | 1.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 100 A, 100 A | 33 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.9 mOhms | Reel | |||
Mfr: 3403.0016.24 TTI: 3403.0016.24 Schurter Availability: 4.000In StockSurface Mount Fuses OMF 250V 1A | 4.000In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 0.23 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3412.0115.22 TTI: 3412.0115.22 Schurter Availability: 2.000In StockSurface Mount Fuses USF 0603 1A | 2.000In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.06 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 95 mOhms | Reel | |||
200In Stock | OMF 250 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 100 A | 0.99 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | |||||
Mfr: 0001.2713.22 TTI: 0001.2713.22 Schurter Availability: 1.000In StockSurface Mount Fuses SMD-SPT FUSE 8A T | 1.000In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel |