Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3405.0167.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 1 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3403.0268.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 250mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 277 VAC | 250 VDC | 1.5 kA | 0.17 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0272.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 630mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 1.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3422.0005.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 160mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2345.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 500mA Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.01 A2 sec | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 7010.9914.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MOUNT 7A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 7 A | 63 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 3422.0010.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.25A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 800 mOhms | Reel | |||||
Mfr: 0034.5617.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 35 A | 3.3 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 0034.5620.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 2A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 35 A | 16 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 100 A | 0.02 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
Mfr: 0001.2706.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 1.6A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 4.35 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2706.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 1.6A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2710.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT 5X20 4A | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 62.4 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0009 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 800 mOhms | Reel | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.97 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 0001.2714.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 10A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 400 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2715.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 12.5A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel |