Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 0.23 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0034.5606.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 80mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 80 A | 80 VDC | 2 kA, 3 kA | 2100 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 890 uOhms | Reel | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 80 VDC | 2 kA, 3 kA | 2800 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 740 uOhms | |||||||
Mfr: 3413.0333.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 173 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1.3 mOhms | Reel | ||||
Mfr: 3402.0012.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 2A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Bulk | ||||||
0In Stock | MKF | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A, 300 A | 0.046 A2 sec | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 100 A, 100 A | 0.36 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 17 mOhms | Reel | |||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
Mfr: 3404.0112.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 125 500mA T | Not Available Online | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3422.0017.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0011.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.6A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0003.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 63mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3403.0273.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 800mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA | 2.1 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.29 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21.5 mOhms | |||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 25.4 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | |||||||
Mfr: 3413.0512.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USN 1206 FUSE 12A | 0In Stock | USN 1206 | Surface Mount Glass Fuses | Medium / Normal Blow | 12 A | 32 VDC | 80 A, 170 A | 1206 (3216 metric) | - 40 C | + 125 C | 2 mOhms | Reel | |||||
Mfr: 3403.0266.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 160mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.045 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0276.23 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1.6 A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 5.4 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0270.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 400mA T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.33 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | 750 mA | 32 VAC | 63 VDC | 0.029 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C |